
SNMPJ041006GB8MS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPJ041006GB8MS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPJ041006GB8MS00 |
Description | SNUBBER MKP 1.0 F 630 VDC 17X29X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±20% | Termination Screw Terminals |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 6,12129 € | 2.424,03 € |
| Unit Price without VAT: | 6,12129 € |
|---|---|
| Unit Price with VAT: | 7,28434 € |

