
SNFPX032207I5AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPX032207I5AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPX032207I5AKS00 |
Description | SNUBBER FKP 0.22 F 4000 VDC 31X4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 4000V (4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.220" W (41.50mm x 31.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 10,10815 € | 1.091,68 € |
| Unit Price without VAT: | 10,10815 € |
|---|---|
| Unit Price with VAT: | 12,02870 € |

