
SNFPX031007G3NKS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPX031007G3NKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPX031007G3NKS00 |
Description | SNUBBER FKP 0.1 F 4000 VDC 20X39 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT; Snubber |
Voltage Rating - DC 4000V (4kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 7,48063 € | 942,56 € |
| Unit Price without VAT: | 7,48063 € |
|---|---|
| Unit Price with VAT: | 8,90195 € |

