
SNFPU026807E5AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPU026807E5AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPU026807E5AKS00 |
Description | SNUBBER FKP 0.068 F 2000 VDC 17X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 6,29882 € | 1.284,96 € |
| Unit Price without VAT: | 6,29882 € |
|---|---|
| Unit Price with VAT: | 7,49560 € |

