
SNFPT036808H3JJS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPT036808H3JJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPT036808H3JJS00 |
Description | SNUBBER FKP 0.68 F 1600 VDC 27X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.205" L x 1.063" W (56.00mm x 27.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 650V | Applications High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 10,24352 € | 1.075,57 € |
| Unit Price without VAT: | 10,24352 € |
|---|---|
| Unit Price with VAT: | 12,18979 € |

