
SNFPT024707B3AJS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPT024707B3AJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPT024707B3AJS00 |
Description | SNUBBER FKP 0.047 F 1600 VDC 11X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.433" W (41.50mm x 11.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 476 | 5,80126 € | 2.761,40 € |
| Unit Price without VAT: | 5,80126 € |
|---|---|
| Unit Price with VAT: | 6,90350 € |

