
SNFPO131507D4CMS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPO131507D4CMS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPO131507D4CMS00 |
Description | SNUBBER FKP 0.15 F 1000 VDC 15X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±20% | Termination Screw Terminals |
Voltage Rating - AC 600V | Applications High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 5,77965 € | 1.317,76 € |
| Unit Price without VAT: | 5,77965 € |
|---|---|
| Unit Price with VAT: | 6,87778 € |

