
SNFPJ041007G1AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNFPJ041007G1AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPJ041007G1AKS00 |
Description | SNUBBER FKP 1.0 F 630 VDC 20X39. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 7,74232 € | 1.734,28 € |
| Unit Price without VAT: | 7,74232 € |
|---|---|
| Unit Price with VAT: | 9,21336 € |

