Parametric Equivalent

SMDTJ03220YA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTJ03220YA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTJ03220YA00MS00 |
Description | CAP FILM 0.22UF 20% 300VAC 6054 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 300V | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTJ03220YA00MT00 | WIMA | 0 | 1928-SMDTJ03220YA00MT00TR-ND | 0,81459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76165 € | 1.142,48 € |
| Unit Price without VAT: | 0,76165 € |
|---|---|
| Unit Price with VAT: | 0,90636 € |

