
SMDTF04100YA00JT00 | |
|---|---|
DigiKey Part Number | 1928-1963-2-ND - Tape & Reel (TR) 1928-1963-1-ND - Cut Tape (CT) 1928-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTF04100YA00JT00 |
Description | CAP FILM 1UF 5% 160VAC 6054 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF04100YA00JT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,01300 € | 20,13 € |
| 50 | 1,67380 € | 83,69 € |
| 100 | 1,56890 € | 156,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,40067 € | 630,30 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

