
SMDTD04470YA00MS00 | |
|---|---|
DigiKey Part Number | 1928-1876-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD04470YA00MS00 |
Description | CAP FILM 4.7UF 20% 63VAC 6054 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD04470YA00MS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27010 € | 1.270,10 € |
| Unit Price without VAT: | 1,27010 € |
|---|---|
| Unit Price with VAT: | 1,51142 € |

