SMDTD04100VA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,65290 €
Datasheet
Image for SMDTD04100VA00MS00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100VA00MS00

DigiKey Part Number
1928-SMDTD04100VA00MS00-ND
Manufacturer
Manufacturer Product Number
SMDTD04100VA00MS00
Description
CAP FILM 1UF 20% 63VAC 4030
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.402" L x 0.299" W (10.20mm x 7.60mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD04100VA00MR00WIMA01928-SMDTD04100VA00MR00TR-ND0,65290 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,58507 €2.340,28 €
Unit Price without VAT:0,58507 €
Unit Price with VAT:0,69623 €