1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100VA00KR00

DigiKey Part Number
1928-1952-2-ND - Tape & Reel (TR)
1928-1952-1-ND - Cut Tape (CT)
1928-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04100VA00KR00
Description
CAP FILM 1UF 10% 63VAC 4030
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04100VA00KR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.402" L x 0.299" W (10.20mm x 7.60mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,14100 €11,41 €
500,92200 €46,10 €
1000,85410 €85,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7750,71628 €555,12 €
1.5500,68492 €1.061,63 €
2.3250,66920 €1.555,89 €
3.8750,65178 €2.525,65 €
5.4250,64159 €3.480,63 €
7.7500,63179 €4.896,37 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €