
SMDTD03680XA00KT00 | |
|---|---|
DigiKey Part Number | 1928-1950-2-ND - Tape & Reel (TR) 1928-1950-1-ND - Cut Tape (CT) 1928-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03680XA00KT00 |
Description | CAP FILM 0.68UF 10% 63VAC 5040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03680XA00KT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34000 € | 13,40 € |
| 50 | 1,09000 € | 54,50 € |
| 100 | 1,01290 € | 101,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,87107 € | 522,64 € |
| 1.200 | 0,83271 € | 999,25 € |
| 1.800 | 0,81349 € | 1.464,28 € |
| 3.000 | 0,79219 € | 2.376,57 € |
| 4.200 | 0,77973 € | 3.274,87 € |
| 6.000 | 0,76775 € | 4.606,50 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

