
SMDTD03470QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1949-2-ND - Tape & Reel (TR) 1928-1949-1-ND - Cut Tape (CT) 1928-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03470QB00MP00 |
Description | CAP FILM 0.47UF 20% 63VAC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03470QB00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,89240 € | 44,62 € |
| 100 | 0,82610 € | 82,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72665 € | 290,66 € |
| 800 | 0,68970 € | 551,76 € |
| 1.200 | 0,67118 € | 805,42 € |
| 2.000 | 0,65066 € | 1.301,32 € |
| 2.800 | 0,63866 € | 1.788,25 € |
| 4.000 | 0,62712 € | 2.508,48 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

