Parametric Equivalent
Parametric Equivalent

SMDTD03100QA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD03100QA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD03100QA00KS00 |
Description | CAP FILM 0.1UF 10% 63VAC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD03100QA00KP00 | WIMA | 0 | 1928-SMDTD03100QA00KP00TR-ND | 0,35680 € | Parametric Equivalent |
| SMDTD03100QA00KQ00 | WIMA | 0 | 1928-SMDTD03100QA00KQ00TR-ND | 0,35289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31872 € | 1.912,32 € |
| Unit Price without VAT: | 0,31872 € |
|---|---|
| Unit Price with VAT: | 0,37928 € |

