
SMDTD02680KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1943-2-ND - Tape & Reel (TR) 1928-1943-1-ND - Cut Tape (CT) 1928-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD02680KA00MP00 |
Description | CAP FILM 0.068UF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02680KA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47700 € | 23,85 € |
| 100 | 0,43600 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,35564 € | 248,95 € |
| 1.400 | 0,33614 € | 470,60 € |
| 2.100 | 0,32637 € | 685,38 € |
| 3.500 | 0,31553 € | 1.104,36 € |
| 4.900 | 0,30920 € | 1.515,08 € |
| 7.000 | 0,30311 € | 2.121,77 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

