0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02470QA00MP00

DigiKey Part Number
1928-1942-2-ND - Tape & Reel (TR)
1928-1942-1-ND - Cut Tape (CT)
1928-1942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD02470QA00MP00
Description
CAP FILM 0.047UF 20% 63VAC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD02470QA00MP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63100 €6,31 €
500,49440 €24,72 €
1000,45220 €45,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38110 €190,55 €
1.0000,35911 €359,11 €
1.5000,34809 €522,13 €
2.5000,33590 €839,75 €
3.5000,32876 €1.150,66 €
5.0000,32189 €1.609,45 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €