Parametric Equivalent
Parametric Equivalent

SMDTD02330KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1939-2-ND - Tape & Reel (TR) 1928-1939-1-ND - Cut Tape (CT) 1928-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD02330KA00MP00 |
Description | CAP FILM 0.033UF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02330KA00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD02330KA00MQ00 | WIMA | 0 | 1928-SMDTD02330KA00MQ00TR-ND | 0,28249 € | Parametric Equivalent |
| SMDTD02330KA00MS00 | WIMA | 0 | 1928-1862-ND | 0,25692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,55890 € | 55,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46226 € | 323,58 € |
| 1.400 | 0,43876 € | 614,26 € |
| 2.100 | 0,42700 € | 896,70 € |
| 3.500 | 0,41396 € | 1.448,86 € |
| 4.900 | 0,40633 € | 1.991,02 € |
| 7.000 | 0,39900 € | 2.793,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


