SMDTD02100TA00KQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,28287 €
Datasheet
Image for SMDTD02100TA00KQ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02100TA00KQ00

DigiKey Part Number
1928-SMDTD02100TA00KQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTD02100TA00KQ00
Description
CAP FILM 10000PF 10% 63VAC 2824
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD02100TA00KS00WIMA01928-SMDTD02100TA00KS00-ND0,28287 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31320 €939,60 €
Unit Price without VAT:0,31320 €
Unit Price with VAT:0,37271 €