
SMDTC04680YA00MT00 | |
|---|---|
DigiKey Part Number | 1928-1937-2-ND - Tape & Reel (TR) 1928-1937-1-ND - Cut Tape (CT) 1928-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04680YA00MT00 |
Description | CAP FILM 6.8UF 20% 40VAC 6054 |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC04680YA00MT00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC04680YA00MS00 | WIMA | 0 | 1928-1860-ND | 1,73321 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43700 € | 24,37 € |
| 50 | 2,04120 € | 102,06 € |
| 100 | 1,91880 € | 191,88 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

