Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC04150VA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC04150VA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC04150VA00MS00 |
Description | CAP FILM 1.5UF 20% 40VAC 4030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.299" W (10.20mm x 7.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62680 € | 2.507,20 € |
| Unit Price without VAT: | 0,62680 € |
|---|---|
| Unit Price with VAT: | 0,74589 € |

