Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC04100VA00KR00 | |
|---|---|
DigiKey Part Number | 1928-1934-2-ND - Tape & Reel (TR) 1928-1934-1-ND - Cut Tape (CT) 1928-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04100VA00KR00 |
Description | CAP FILM 1UF 10% 40VAC 4030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC04100VA00KR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.299" W (10.20mm x 7.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,89020 € | 44,51 € |
| 100 | 0,82420 € | 82,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 0,69000 € | 534,75 € |
| 1.550 | 0,65944 € | 1.022,13 € |
| 2.325 | 0,64414 € | 1.497,63 € |
| 3.875 | 0,62717 € | 2.430,28 € |
| 5.425 | 0,61725 € | 3.348,58 € |
| 7.750 | 0,60771 € | 4.709,75 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


