Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC04100TB00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC04100TB00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC04100TB00KS00 |
Description | CAP FILM 1UF 10% 40VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC04100TB00KQ00 | WIMA | 0 | 1928-1902-1-ND | 3,21000 € | Parametric Equivalent |
| SMDIC04100TB00KS00 | WIMA | 0 | 1928-1825-ND | 1,36672 € | Parametric Equivalent |
| SMDTC04100TB00KQ00 | WIMA | 0 | 1928-SMDTC04100TB00KQ00TR-ND | 0,80331 € | Parametric Equivalent |
| SMDTD04100TB00KQ00 | WIMA | 0 | 1928-SMDTD04100TB00KQ00TR-ND | 0,80331 € | Parametric Equivalent |
| SMDTD04100TB00KS00 | WIMA | 0 | 1928-SMDTD04100TB00KS00-ND | 0,73685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73685 € | 2.947,40 € |
| Unit Price without VAT: | 0,73685 € |
|---|---|
| Unit Price with VAT: | 0,87685 € |


