Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC03680TB00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03680TB00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC03680TB00KS00 |
Description | CAP FILM 0.68UF 10% 40VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49826 € | 1.993,04 € |
| Unit Price without VAT: | 0,49826 € |
|---|---|
| Unit Price with VAT: | 0,59293 € |

