Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC03470TB00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03470TB00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC03470TB00MS00 |
Description | CAP FILM 0.47UF 20% 40VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC03470TB00MQ00 | WIMA | 16 | 1928-1900-1-ND | 2,36000 € | Parametric Equivalent |
| SMDIC03470TB00MS00 | WIMA | 0 | 1928-1823-ND | 0,96610 € | Parametric Equivalent |
| SMDID03470TB00MQ00 | WIMA | 0 | 1928-1908-1-ND | 2,43000 € | Parametric Equivalent |
| SMDID03470TB00MS00 | WIMA | 0 | 1928-1831-ND | 0,97383 € | Parametric Equivalent |
| SMDTC03470TB00MQ00 | WIMA | 0 | 1928-SMDTC03470TB00MQ00TR-ND | 0,48166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44372 € | 1.774,88 € |
| Unit Price without VAT: | 0,44372 € |
|---|---|
| Unit Price with VAT: | 0,52803 € |



