Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC03330QB00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03330QB00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC03330QB00MS00 |
Description | CAP FILM 0.33UF 20% 40VAC 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.189" (4.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC03330QB00MP00 | WIMA | 0 | 1928-1898-1-ND | 2,37000 € | Parametric Equivalent |
| SMDIC03330QB00MS00 | WIMA | 0 | 1928-1821-ND | 0,91799 € | Parametric Equivalent |
| SMDTC03330QB00MP00 | WIMA | 0 | 1928-SMDTC03330QB00MP00TR-ND | 0,43145 € | Parametric Equivalent |
| SMDTC03330QB00MQ00 | WIMA | 0 | 1928-SMDTC03330QB00MQ00TR-ND | 0,42571 € | Parametric Equivalent |
| SMDTD03330QB00MP00 | WIMA | 0 | 1928-1948-1-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38752 € | 2.325,12 € |
| Unit Price without VAT: | 0,38752 € |
|---|---|
| Unit Price with VAT: | 0,46115 € |



