Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC03330QB00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03330QB00KP00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTC03330QB00KP00 |
Description | CAP FILM 0.33UF 10% 40VAC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.189" (4.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC03330QB00KQ00 | WIMA | 0 | 1928-SMDTC03330QB00KQ00TR-ND | 0,43016 € | Parametric Equivalent |
| SMDTC03330QB00KS00 | WIMA | 0 | 1928-SMDTC03330QB00KS00-ND | 0,39164 € | Parametric Equivalent |
| SMDTD03330QB00KP00 | WIMA | 0 | 1928-SMDTD03330QB00KP00TR-ND | 0,50880 € | Parametric Equivalent |
| SMDTD03330QB00KQ00 | WIMA | 0 | 1928-SMDTD03330QB00KQ00TR-ND | 0,49689 € | Parametric Equivalent |
| SMDTD03330QB00KS00 | WIMA | 0 | 1928-SMDTD03330QB00KS00-ND | 0,45563 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,43593 € | 1.046,23 € |
| Unit Price without VAT: | 0,43593 € |
|---|---|
| Unit Price with VAT: | 0,51876 € |

