0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03330KB00MP00

DigiKey Part Number
1928-1929-2-ND - Tape & Reel (TR)
1928-1929-1-ND - Cut Tape (CT)
1928-1929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC03330KB00MP00
Description
CAP FILM 0.33UF 20% 40VAC 1812
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC03330KB00MP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.812
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41676 €208,38 €
1.0000,39340 €393,40 €
1.5000,38170 €572,55 €
2.5000,36873 €921,83 €
3.5000,36115 €1.264,03 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92500 €9,25 €
500,74020 €37,01 €
1000,68290 €68,29 €
Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01200 €10,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €