SMDTC03220TA00MQ00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,38879 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 3
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,42505 €
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03220TA00MQ00

DigiKey Part Number
1928-1927-2-ND - Tape & Reel (TR)
1928-1927-1-ND - Cut Tape (CT)
1928-1927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC03220TA00MQ00
Description
CAP FILM 0.22UF 20% 40VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC03220TA00MQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,79300 €7,93 €
500,62840 €31,42 €
1000,57760 €57,76 €
5000,49178 €245,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45193 €677,89 €
3.0000,43241 €1.297,23 €
4.5000,42264 €1.901,88 €
7.5000,41181 €3.088,58 €
10.5000,40547 €4.257,44 €
15.0000,39938 €5.990,70 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €