
SMDTC03220QA00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03220QA00KP00TR-ND - Tape & Reel (TR) 1928-SMDTC03220QA00KP00CT-ND - Cut Tape (CT) 1928-SMDTC03220QA00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03220QA00KP00 |
Description | CAP FILM 0.22UF 10% 40VAC 2220 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC03220QA00KQ00 | WIMA | 0 | 1928-SMDTC03220QA00KQ00TR-ND | 0,40811 € | Parametric Equivalent |
| SMDTC03220QA00KS00 | WIMA | 0 | 1928-SMDTC03220QA00KS00-ND | 0,37308 € | Parametric Equivalent |
| SMDTD03220QA00KP00 | WIMA | 0 | 1928-SMDTD03220QA00KP00TR-ND | 0,44424 € | Parametric Equivalent |
| SMDTD03220QA00KQ00 | WIMA | 0 | 1928-SMDTD03220QA00KQ00TR-ND | 0,43496 € | Parametric Equivalent |
| SMDTD03220QA00KS00 | WIMA | 0 | 1928-SMDTD03220QA00KS00-ND | 0,40267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61780 € | 30,89 € |
| 100 | 0,56760 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48322 € | 241,61 € |
| 1.000 | 0,45710 € | 457,10 € |
| 1.500 | 0,44401 € | 666,01 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

