SMDTC03150TA00KQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35264 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,40750 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,38117 €
Datasheet
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03150TA00KQ00

DigiKey Part Number
1928-1924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTC03150TA00KQ00
Description
CAP FILM 0.15UF 10% 40VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC03150TA00KQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38389 €1.151,67 €
Unit Price without VAT:0,38389 €
Unit Price with VAT:0,45683 €