Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC03150KB00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC03150KB00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC03150KB00MS00 |
Description | CAP FILM 0.15UF 20% 40VAC 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC03150KB00MP00 | WIMA | 0 | 1928-SMDTC03150KB00MP00TR-ND | 0,38668 € | Parametric Equivalent |
| SMDTC03150KB00MQ00 | WIMA | 0 | 1928-SMDTC03150KB00MQ00TR-ND | 0,37598 € | Parametric Equivalent |
| SMDTD03150KB00MP00 | WIMA | 0 | 1928-SMDTD03150KB00MP00TR-ND | 0,42258 € | Parametric Equivalent |
| SMDTD03150KB00MQ00 | WIMA | 0 | 1928-SMDTD03150KB00MQ00TR-ND | 0,41119 € | Parametric Equivalent |
| SMDTD03150KB00MS00 | WIMA | 0 | 1928-SMDTD03150KB00MS00-ND | 0,38030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,34706 € | 2.082,36 € |
| Unit Price without VAT: | 0,34706 € |
|---|---|
| Unit Price with VAT: | 0,41300 € |

