Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTC02100TA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC02100TA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC02100TA00MS00 |
Description | CAP FILM 10000PF 20% 40VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications DC Link, DC Filtering |
Voltage Rating - DC 63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTC02100TA00MQ00 | WIMA | 0 | 1928-SMDTC02100TA00MQ00TR-ND | 0,28302 € | Parametric Equivalent |
| SMDTD02100TA00MQ00 | WIMA | 0 | 1928-SMDTD02100TA00MQ00TR-ND | 0,29995 € | Parametric Equivalent |
| SMDTD02100TA00MS00 | WIMA | 0 | 1928-SMDTD02100TA00MS00-ND | 0,27775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26064 € | 1.042,56 € |
| Unit Price without VAT: | 0,26064 € |
|---|---|
| Unit Price with VAT: | 0,31016 € |

