Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDND03220QA00KP00 | |
|---|---|
DigiKey Part Number | 1928-SMDND03220QA00KP00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDND03220QA00KP00 |
Description | SMD-PEN 0.22 F 100 VDC 5.7X5.1X3 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD03220QA00KP00 | WIMA | 0 | 1928-SMDTD03220QA00KP00TR-ND | 0,44424 € | Parametric Equivalent |
| SMDTD03220QA00KQ00 | WIMA | 0 | 1928-SMDTD03220QA00KQ00TR-ND | 0,43496 € | Parametric Equivalent |
| SMDTD03220QA00KS00 | WIMA | 0 | 1928-SMDTD03220QA00KS00-ND | 0,39948 € | Parametric Equivalent |

