
SMDIJ02470XA00KT00 | |
|---|---|
DigiKey Part Number | 1928-1915-2-ND - Tape & Reel (TR) 1928-1915-1-ND - Cut Tape (CT) 1928-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIJ02470XA00KT00 |
Description | CAP FILM 0.047UF 10% 630VDC 5040 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIJ02470XA00KT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,81000 € | 18,10 € |
| 50 | 1,49440 € | 74,72 € |
| 100 | 1,39680 € | 139,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,18180 € | 709,08 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

