10000 pF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIF02100QA00KS00

DigiKey Part Number
1928-1834-ND
Manufacturer
Manufacturer Product Number
SMDIF02100QA00KS00
Description
CAP FILM 10000PF 10% 250VDC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIF02100QA00KS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.150" (3.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,54730 €3.283,80 €
Unit Price without VAT:0,54730 €
Unit Price with VAT:0,65129 €