Parametric Equivalent

SMDIC03330QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1898-2-ND - Tape & Reel (TR) 1928-1898-1-ND - Cut Tape (CT) 1928-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03330QB00MP00 |
Description | CAP FILM 0.33UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03330QB00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC03330QB00MS00 | WIMA | 0 | 1928-1821-ND | 0,91071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,33540 € | 66,77 € |
| 100 | 1,24600 € | 124,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,11170 € | 444,68 € |
| 800 | 1,06181 € | 849,45 € |
| 1.200 | 1,03683 € | 1.244,20 € |
| 2.000 | 1,00913 € | 2.018,26 € |
| 2.800 | 0,99293 € | 2.780,20 € |
| 4.000 | 0,97735 € | 3.909,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


