
SMDIC03100KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1894-2-ND - Tape & Reel (TR) 1928-1894-1-ND - Cut Tape (CT) 1928-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03100KA00MP00 |
Description | CAP FILM 0.1UF 20% 63VDC 1812 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03100KA00MP00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.130" (3.30mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,05320 € | 52,66 € |
| 100 | 0,97830 € | 97,83 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

