
MPY20W2220FE00MB00 | |
|---|---|
DigiKey Part Number | 1928-MPY20W2220FE00MB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPY20W2220FE00MB00 |
Description | MP 3-Y2 0.022 F 250 VAC 7X15X19 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.748" L x 0.276" W (19.00mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material | Features Low ESR |

