10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY20W2100FC00MH00

DigiKey Part Number
1928-MPY20W2100FC00MH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPY20W2100FC00MH00
Description
MP 3-Y2 0.01 F 250 VAC 5X13X19 F
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.748" L x 0.197" W (19.00mm x 5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.