
MPY20W1680FC00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MPY20W1680FC00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MPY20W1680FC00MSC9 |
Description | MP 3-Y2 6800 PF 250 VAC 5X13X19 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.197" W (19.00mm x 5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | Low ESR |

