
MPY20W1330FA00MB00 | |
|---|---|
DigiKey Part Number | 1928-MPY20W1330FA00MB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPY20W1330FA00MB00 |
Description | MP 3-Y2 3300 PF 250 VAC 4X8.5X13 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.157" W (13.50mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | Low ESR |

