
MPY20W1100FA00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MPY20W1100FA00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPY20W1100FA00MJ00 |
Description | MP 3-Y2 1000 PF 250 VAC 4X8.5X13 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.531" L x 0.157" W (13.50mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material | Features Low ESR |

