
MPX21W3150FH00MSSD | |
|---|---|
DigiKey Part Number | 1928-1808-ND |
Manufacturer | |
Manufacturer Product Number | MPX21W3150FH00MSSD |
Description | CAP FILM 0.15UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V Paper, Metallized Radial |
EDA/CAD Models | MPX21W3150FH00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.315" W (28.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |

