
MPX21W2680FF00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MPX21W2680FF00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MPX21W2680FF00MSC9 |
Description | MP 3-X2 0.068 F 275 VAC 8X17X19 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 630V Paper, Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.315" W (19.00mm x 8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features Low ESR |

