
MPX21W2150FC00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MPX21W2150FC00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MPX21W2150FC00MSC9 |
Description | MP 3-X2 0.015 F 275 VAC 5X13X19 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 275V 630V Paper, Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.197" W (19.00mm x 5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | Low ESR |

