10000 pF Film Capacitor 275V 630V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX21W2100FC00MSSD

DigiKey Part Number
1928-MPX21W2100FC00MSSD-ND
Manufacturer
Manufacturer Product Number
MPX21W2100FC00MSSD
Description
MP 3-X2 0.01 F 275 VAC 5X13X19 F
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 630V Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.748" L x 0.197" W (19.00mm x 5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.