
MPX20W3100FH00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MPX20W3100FH00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MPX20W3100FH00MSC9 |
Description | MP 3-X2 0.1 F 250 VAC 8X20X28 FV |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Paper, Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 15.630" L x 5.710" W (397.00mm x 145.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features Low ESR |

