
MPX20W3100FG00MB00 | |
|---|---|
DigiKey Part Number | 1928-MPX20W3100FG00MB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPX20W3100FG00MB00 |
Description | MP 3-X2 0.1 F 250 VAC 10X18X19 F |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.394" W (19.00mm x 10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | Low ESR |

